
LA265-50075-SA2 | |
|---|---|
DigiKey Part Number | 4515-LA265-50075-SA2TR-ND - Tape & Reel (TR) 4515-LA265-50075-SA2CT-ND - Cut Tape (CT) 4515-LA265-50075-SA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA265-50075-SA2 |
Description | UVC LED 75 MW OUTPUT |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 6.1V 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 265nm (260nm ~ 270nm) |
Manufacturer Crystal IS | Voltage - Forward (Vf) (Typ) 6.1V |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 500mA | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,50000 Kč | 314,50 Kč |
| 10 | 246,05300 Kč | 2 460,53 Kč |
| 100 | 207,40790 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 188,52434 Kč | 188 524,34 Kč |
| Unit Price without VAT: | 314,50000 Kč |
|---|---|
| Unit Price with VAT: | 380,54500 Kč |











