New at DigiKey
Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6V 150mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07NZGEM

DigiKey Part Number
3970-QLUV07NZGEMTR-ND - Tape & Reel (TR)
3970-QLUV07NZGEMCT-ND - Cut Tape (CT)
3970-QLUV07NZGEMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07NZGEM
Description
3535 PACKAGE UV LED, QUARTZ GALS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6V 150mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
275nm (270nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-30°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1060,68400 Kč606,84 Kč
10047,81240 Kč4 781,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,17364 Kč21 086,82 Kč
1 00040,33905 Kč40 339,05 Kč
1 50039,39967 Kč59 099,50 Kč
2 50038,33983 Kč95 849,57 Kč
3 50037,71013 Kč131 985,45 Kč
5 00037,09624 Kč185 481,20 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč