Ultraviolet (UV) Emitter 277nm 6.5V 150mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMU35CB20-275-120

DigiKey Part Number
751-VLMU35CB20-275-120TR-ND - Tape & Reel (TR)
751-VLMU35CB20-275-120CT-ND - Cut Tape (CT)
751-VLMU35CB20-275-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMU35CB20-275-120
Description
UV-C EMITTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 277nm 6.5V 150mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
6.5V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 80°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
150mA
Package / Case
1414 (3535 Metric)
Wavelength
277nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1073,99700 Kč739,97 Kč
10058,72930 Kč5 872,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,05152 Kč26 025,76 Kč
1 00049,87970 Kč49 879,70 Kč
1 50048,76757 Kč73 151,35 Kč
2 50047,51335 Kč118 783,38 Kč
3 50046,76825 Kč163 688,88 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč