Ultraviolet (UV) Emitter 278nm 6.25V 40mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUC3535NUB-P7085Q05075020-S21Q

DigiKey Part Number
1080-ELUC3535NUB-P7085Q05075020-S21QTR-ND - Tape & Reel (TR)
1080-ELUC3535NUB-P7085Q05075020-S21QCT-ND - Cut Tape (CT)
1080-ELUC3535NUB-P7085Q05075020-S21QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUC3535NUB-P7085Q05075020-S21Q
Description
HIGH POWER UVC LED (2MW)
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 278nm 6.25V 40mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELUC3535NUB-P7085Q05075020-S21Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
278nm
Voltage - Forward (Vf) (Typ)
6.25V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-30°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 207
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10104,90600 Kč1 049,06 Kč
10084,76050 Kč8 476,05 Kč
50078,53336 Kč39 266,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,53336 Kč78 533,36 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč