
IN-P281ASGHIR | |
|---|---|
DigiKey Part Number | 1830-IN-P281ASGHIRTR-ND - Tape & Reel (TR) 1830-IN-P281ASGHIRCT-ND - Cut Tape (CT) 1830-IN-P281ASGHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P281ASGHIR |
Description | SIDE VIEW / PLCC / 2.8X1.2X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 100mA 12.5mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-P281ASGHIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12.5mW/sr @ 100mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,44360 Kč | 4 443,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16139 Kč | 8 322,78 Kč |
| 4 000 | 3,92180 Kč | 15 687,20 Kč |
| 6 000 | 3,79892 Kč | 22 793,52 Kč |
| 10 000 | 3,66010 Kč | 36 601,00 Kč |
| 14 000 | 3,57752 Kč | 50 085,28 Kč |
| 20 000 | 3,49697 Kč | 69 939,40 Kč |
| 50 000 | 3,31913 Kč | 165 956,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









