
VLMU1610-365-135 | |
|---|---|
DigiKey Part Number | VLMU1610-365-135TR-ND - Tape & Reel (TR) VLMU1610-365-135CT-ND - Cut Tape (CT) VLMU1610-365-135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU1610-365-135 |
Description | LED UV 367NM 60MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.5V 60mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMU1610-365-135 Models |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 60mA | Package / Case 0606 (1616 Metric) |
Wavelength 367nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 100 | 31,52640 Kč | 3 152,64 Kč |
| 500 | 27,43472 Kč | 13 717,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,41822 Kč | 38 127,33 Kč |
| 3 000 | 24,39429 Kč | 73 182,87 Kč |
| 4 500 | 23,87011 Kč | 107 415,49 Kč |
| 7 500 | 23,27875 Kč | 174 590,62 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |










