
S1CH-3535400003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-S1CH-3535400003-00000000-00001TR-ND - Tape & Reel (TR) 897-S1CH-3535400003-00000000-00001CT-ND - Cut Tape (CT) 897-S1CH-3535400003-00000000-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1CH-3535400003-00000000-00001 |
Description | LED ULTRAVIOLET 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Ultraviolet 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.45V | Height - Seated (Max) 0.082" (2.08mm) |
Current - Max 500mA | Base Product Number |
Luminous Flux @ Current/Temperature 668mW (600mW ~ 760mW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 100 | 22,56450 Kč | 2 256,45 Kč |
| 500 | 19,43994 Kč | 9 719,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,42050 Kč | 18 420,50 Kč |
| 2 000 | 17,55664 Kč | 35 113,28 Kč |
| 3 000 | 17,11414 Kč | 51 342,42 Kč |
| 5 000 | 16,61471 Kč | 83 073,55 Kč |
| 7 000 | 16,31791 Kč | 114 225,37 Kč |
| 10 000 | 16,02853 Kč | 160 285,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







