
GUVA-C22SD | |
|---|---|
DigiKey Part Number | 2096-GUVA-C22SDTR-ND - Tape & Reel (TR) 2096-GUVA-C22SDCT-ND - Cut Tape (CT) 2096-GUVA-C22SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVA-C22SD |
Description | SENSOR PHOTODIODE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.14 A/W @ 350nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 1nA (Max) |
Part Status Active | Active Area 0.076mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -30°C ~ 85°C |
Spectral Range 240nm ~ 370nm | Mounting Type Surface Mount |
Diode Type Schottky | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 5 | 58,92000 Kč | 294,60 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 53,14160 Kč | 1 328,54 Kč |
| 50 | 50,98740 Kč | 2 549,37 Kč |
| 100 | 49,01560 Kč | 4 901,56 Kč |
| 500 | 45,04910 Kč | 22 524,55 Kč |
| 1 000 | 43,57211 Kč | 43 572,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,47756 Kč | 124 432,68 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |










