
GUVC-S10GD | |
|---|---|
DigiKey Part Number | 2096-GUVC-S10GDTR-ND - Tape & Reel (TR) 2096-GUVC-S10GDCT-ND - Cut Tape (CT) 2096-GUVC-S10GDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVC-S10GD |
Description | SENSOR PHOTODIODE 220-280NM 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.07 A/W @ 254nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 1nA (Max) |
Part Status Active | Active Area 0.08mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -30°C ~ 85°C |
Spectral Range 220nm ~ 280nm | Mounting Type Surface Mount |
Diode Type Schottky | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 5 | 128,17200 Kč | 640,86 Kč |
| 10 | 122,92200 Kč | 1 229,22 Kč |
| 25 | 116,64800 Kč | 2 916,20 Kč |
| 50 | 112,36020 Kč | 5 618,01 Kč |
| 100 | 108,42950 Kč | 10 842,95 Kč |
| 500 | 100,51322 Kč | 50 256,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 95,95148 Kč | 143 927,22 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |










