Photodiode 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVA-S12SD

DigiKey Part Number
2096-GUVA-S12SDTR-ND - Tape & Reel (TR)
2096-GUVA-S12SDCT-ND - Cut Tape (CT)
2096-GUVA-S12SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GUVA-S12SD
Description
SENSOR PHOTODIODE 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photodiode 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
GUVA-S12SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.14 A/W @ 350nm
Manufacturer
Genicom Co., Ltd.
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Dark (Typ)
1nA (Max)
Part Status
Active
Active Area
0.076mm²
Color - Enhanced
Ultraviolet (UV)
Operating Temperature
-30°C ~ 85°C
Spectral Range
240nm ~ 370nm
Mounting Type
Surface Mount
Diode Type
Schottky
Package / Case
2-SMD, J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
598,06000 Kč490,30 Kč
1093,92400 Kč939,24 Kč
2588,96440 Kč2 224,11 Kč
5085,57940 Kč4 278,97 Kč
10082,47800 Kč8 247,80 Kč
50076,23366 Kč38 116,83 Kč
1 00073,90792 Kč73 907,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00071,77421 Kč143 548,42 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč