



AS7331-AQFM OLGA16 LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7331_MOLGA16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS7331_MOLGA16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS7331_MOLGA16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7331-AQFM OLGA16 LF T&R |
Description | SENSOR OPT 260-360NM UV 16 TFLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) 260nm ~ 360nm I2C 16-TFLGA Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 16-TFLGA Module |
Wavelength 260nm ~ 360nm | Supplier Device Package 16-OLGA (2.6x3.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 5 | 173,82200 Kč | 869,11 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 158,71120 Kč | 3 967,78 Kč |
| 50 | 153,09220 Kč | 7 654,61 Kč |
| 100 | 147,94350 Kč | 14 794,35 Kč |
| 500 | 138,17776 Kč | 69 088,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,70309 Kč | 133 703,09 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |











