
1918 | |
|---|---|
DigiKey Part Number | 1528-1918-ND |
Manufacturer | |
Manufacturer Product Number | 1918 |
Description | ANALOG UV SENSOR BREAKOUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | GUVA-S12SD - Light, Ultraviolet (UV) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 240nm ~ 370nm |
Manufacturer Adafruit Industries LLC | Interface Analog |
Packaging Bulk | Voltage - Supply 2V ~ 5V |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ultraviolet (UV) | Utilized IC / Part GUVA-S12SD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |










