
SST-10-IR-B130-K850-00 | |
|---|---|
DigiKey Part Number | 1214-1424-2-ND - Tape & Reel (TR) 1214-1424-1-ND - Cut Tape (CT) 1214-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B130-K850-00 |
Description | IR MOD SST10 850NM TOP VIEW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 1.5A 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IR-B130-K850-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 100 | 29,95150 Kč | 2 995,15 Kč |
| 500 | 26,02366 Kč | 13 011,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,83642 Kč | 27 836,42 Kč |
| 2 000 | 26,61665 Kč | 53 233,30 Kč |
| 3 000 | 25,99216 Kč | 77 976,48 Kč |
| 5 000 | 25,28747 Kč | 126 437,35 Kč |
| 7 000 | 24,86868 Kč | 174 080,76 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |











