LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D00N20DT

DigiKey Part Number
90-XHP70D-00-0000-0D00N20DTTR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D00N20DTCT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D00N20DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D00N20DT
Description
LED XLAMP COOL WHITE 7000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70D-00-0000-0D00N20DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
7000K
Flux @ 85°C, Current - Test
1650lm (1590lm ~ 1710lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
68 (Typ)
Current - Max
3.6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10205,06600 Kč2 050,66 Kč
50199,23740 Kč9 961,87 Kč
100183,48050 Kč18 348,05 Kč
200166,85955 Kč33 371,91 Kč
500156,28224 Kč78 141,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,83693 Kč143 836,93 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč