LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00A01

DigiKey Part Number
XPEBGR-L1-0000-00A01TR-ND - Tape & Reel (TR)
XPEBGR-L1-0000-00A01CT-ND - Cut Tape (CT)
XPEBGR-L1-0000-00A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00A01
Description
LED XLAMP XPE2 GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
81 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1022,74100 Kč227,41 Kč
5022,09400 Kč1 104,70 Kč
10020,34710 Kč2 034,71 Kč
20018,50345 Kč3 700,69 Kč
50018,31236 Kč9 156,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,95848 Kč15 958,48 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč