
JE2835AGR-N-0002A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AGR-N-0002A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AGR-N-0002A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AGR-N-0002A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AGR-N-0002A0000-N0000001 |
Description | JE2835 3V N CLASS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Green 525nm (520nm ~ 530nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 240mA |
Mfr | Luminous Flux @ Current/Temperature 62lm (60lm ~ 64lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 124° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
Wavelength 525nm (520nm ~ 530nm) | Supplier Device Package 1411 |
Current - Test 140mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 158 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 500 | 3,40504 Kč | 1 702,52 Kč |
| 1 000 | 3,25427 Kč | 3 254,27 Kč |
| 2 000 | 3,16125 Kč | 6 322,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97153 Kč | 11 886,12 Kč |
| 8 000 | 2,83914 Kč | 22 713,12 Kč |
| 12 000 | 2,76432 Kč | 33 171,84 Kč |
| 20 000 | 2,67278 Kč | 53 455,60 Kč |
| 28 000 | 2,61408 Kč | 73 194,24 Kč |
| 40 000 | 2,58275 Kč | 103 310,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










