LED Lighting COBs, Engines, Modules LED Module XLamp® XP-E2 Orange-Red Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERDO-L1-0000-00A01-SB01

DigiKey Part Number
1672-1060-ND
Manufacturer
Manufacturer Product Number
XPERDO-L1-0000-00A01-SB01
Description
LED XLAMP XPE RED/OR STARBOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XP-E2 Orange-Red Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Orange-Red
CCT (K)
-
Wavelength
615nm (610nm ~ 620nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
124 lm/W
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
250200,65016 Kč50 162,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,65016 Kč
Unit Price with VAT:242,78669 Kč