LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00305

DigiKey Part Number
XPEBBL-L1-0000-00305TR-ND - Tape & Reel (TR)
XPEBBL-L1-0000-00305CT-ND - Cut Tape (CT)
XPEBBL-L1-0000-00305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00305
Description
LED XLAMP XPE2 BLU 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBBL-L1-0000-00305 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (470nm ~ 480nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Lumens/Watt @ Current - Test
45 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBBL-L1-0000-00302Cree LED4 360XPEBBL-L1-0000-00302CT-ND1,85000 KčParametric Equivalent
XPEBBL-L1-R250-00201Cree LED980XPEBBL-L1-R250-00201CT-ND1,68000 KčParametric Equivalent
XPEBBL-L1-R250-00305Cree LED790XPEBBL-L1-R250-00305CT-ND2,11000 KčParametric Equivalent
In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1044,38100 Kč443,81 Kč
5043,12080 Kč2 156,04 Kč
10039,70890 Kč3 970,89 Kč
20036,11130 Kč7 222,26 Kč
50035,73798 Kč17 868,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,07470 Kč31 074,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč