
XPEBAM-L1-0000-00903 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00903TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00903CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00903 |
Description | LED XLAMP XPE2 AMBER 593NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 593nm (590nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 109 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 46,36200 Kč | 463,62 Kč |
| 50 | 45,04380 Kč | 2 252,19 Kč |
| 100 | 41,48160 Kč | 4 148,16 Kč |
| 200 | 37,72345 Kč | 7 544,69 Kč |
| 500 | 37,33344 Kč | 18 666,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,53479 Kč | 32 534,79 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |










