
XPEBBL-L1-R250-00201 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-R250-00201TR-ND - Tape & Reel (TR) XPEBBL-L1-R250-00201CT-ND - Cut Tape (CT) XPEBBL-L1-R250-00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-R250-00201 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 38,83300 Kč | 388,33 Kč |
| 50 | 37,72760 Kč | 1 886,38 Kč |
| 100 | 34,74530 Kč | 3 474,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,59776 Kč | 7 899,44 Kč |
| 500 | 29,59478 Kč | 14 797,39 Kč |
| 1 250 | 27,32087 Kč | 34 151,09 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |









