
LST1-01F09-IR04-00 | |
|---|---|
DigiKey Part Number | 1672-1153-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01F09-IR04-00 |
Description | LED MOD OSLON STARBOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSLON® Black Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 970mW |
Manufacturer New Energy | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.75V |
Part Status Active | Current - Max 1A |
Type LED Module | Viewing Angle 90° |
Wavelength 940nm | Lens Type Domed |
Configuration Starboard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 10 | 247,05400 Kč | 2 470,54 Kč |
| 100 | 207,16390 Kč | 20 716,39 Kč |
| 500 | 189,83970 Kč | 94 919,85 Kč |
| 1 000 | 184,22477 Kč | 184 224,77 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |





