
XPEBWT-L1-0000-00EE4 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-00EE4TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00EE4CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00EE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00EE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00EE4 Models |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 22,58700 Kč | 225,87 Kč |
| 50 | 21,94420 Kč | 1 097,21 Kč |
| 100 | 20,20900 Kč | 2 020,90 Kč |
| 200 | 18,37785 Kč | 3 675,57 Kč |
| 500 | 18,18808 Kč | 9 094,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,85018 Kč | 15 850,18 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |











