
XPGDWT-01-0000-00ME3 | |
|---|---|
DigiKey Part Number | XPGDWT-01-0000-00ME3TR-ND - Tape & Reel (TR) XPGDWT-01-0000-00ME3CT-ND - Cut Tape (CT) XPGDWT-01-0000-00ME3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00ME3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 185 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 177lm (172lm ~ 182lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 50 | 26,17780 Kč | 1 308,89 Kč |
| 100 | 24,10900 Kč | 2 410,90 Kč |
| 200 | 21,92540 Kč | 4 385,08 Kč |
| 500 | 21,69764 Kč | 10 848,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,56331 Kč | 20 563,31 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

















