
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Tridonic |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
Number of LEDs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 160 | 45,76644 Kč | 7 322,63 Kč |
| 640 | 41,28797 Kč | 26 424,30 Kč |
| 1 120 | 39,86171 Kč | 44 645,12 Kč |
| 2 080 | 38,49266 Kč | 80 064,73 Kč |
| 5 120 | 36,83369 Kč | 188 588,49 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |





