LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDRY-L1-0000-00601

DigiKey Part Number
XPGDRY-L1-0000-00601TR-ND - Tape & Reel (TR)
XPGDRY-L1-0000-00601CT-ND - Cut Tape (CT)
XPGDRY-L1-0000-00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDRY-L1-0000-00601
Description
LED XLAMP XPG3 BLUE 448NM 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGDRY-L1-0000-00601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
755mW (730mW ~ 780mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
Wavelength
451nm (Typ)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.82V
Thermal Resistance of Package
2°C/W
Current - Max
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1038,04000 Kč380,40 Kč
5036,96020 Kč1 848,01 Kč
10034,03620 Kč3 403,62 Kč
20030,95270 Kč6 190,54 Kč
50030,63172 Kč15 315,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,69525 Kč26 695,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč