
C15292_STRADA-2X2-T2-C | |
|---|---|
DigiKey Part Number | 711-1440-ND |
Manufacturer | |
Manufacturer Product Number | C15292_STRADA-2X2-T2-C |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
EDA/CAD Models | C15292_STRADA-2X2-T2-C Models |
Category | Number of LEDs 4 |
Manufacturer Ledil | Lens Style Square with Domed Top |
Series | Lens Size 50mm x 50mm |
Packaging Bulk | Lens Transparency Diffused |
Part Status Active | Optical Pattern Asymmetrical |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 60,16800 Kč | 601,68 Kč |
| 160 | 45,45588 Kč | 7 272,94 Kč |
| 640 | 41,00778 Kč | 26 244,98 Kč |
| 1 120 | 39,59119 Kč | 44 342,13 Kč |
| 2 080 | 38,23144 Kč | 79 521,40 Kč |
| 5 120 | 36,58372 Kč | 187 308,65 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |





