


XPGWHT-L1-0000-00H51 | |
|---|---|
DigiKey Part Number | XPGWHT-L1-0000-00H51TR-ND - Tape & Reel (TR) XPGWHT-L1-0000-00H51CT-ND - Cut Tape (CT) XPGWHT-L1-0000-00H51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00H51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00H51 Models |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 46,36200 Kč | 463,62 Kč |
| 50 | 45,04380 Kč | 2 252,19 Kč |
| 100 | 41,48160 Kč | 4 148,16 Kč |
| 200 | 37,72345 Kč | 7 544,69 Kč |
| 500 | 37,33344 Kč | 18 666,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,53479 Kč | 32 534,79 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |















