Reflector Asymmetrical Rectangle, 36mm x 28.4mm Adhesive, Position Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12512_RITA-A

DigiKey Part Number
711-1174-ND
Manufacturer
Manufacturer Product Number
C12512_RITA-A
Description
LED REFLECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector Asymmetrical Rectangle, 36mm x 28.4mm Adhesive, Position Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style/Size
Rectangle, 36mm x 28.4mm
Manufacturer
Ledil
Optical Pattern
Asymmetrical
Series
For Use With/Related Manufacturer
Cree, Lumileds
Packaging
Tray
Mounting Type
Adhesive, Position Pins
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5440,86130 Kč2 206,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,86130 Kč
Unit Price with VAT:49,44217 Kč