
XPGBWT-H1-0000-00CZ8 | |
|---|---|
DigiKey Part Number | XPGBWT-H1-0000-00CZ8TR-ND - Tape & Reel (TR) XPGBWT-H1-0000-00CZ8CT-ND - Cut Tape (CT) XPGBWT-H1-0000-00CZ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-H1-0000-00CZ8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-H1-0000-00CZ8 Models |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 50 | 31,57100 Kč | 1 578,55 Kč |
| 100 | 29,07260 Kč | 2 907,26 Kč |
| 200 | 26,43850 Kč | 5 287,70 Kč |
| 500 | 26,16532 Kč | 13 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,73250 Kč | 22 732,50 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |















