Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16005_STRADELLA-8-T1-A

DigiKey Part Number
711-1444-ND
Manufacturer
Manufacturer Product Number
C16005_STRADELLA-8-T1-A
Description
LENS CLEAR ASYMMETRICAL SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
EDA/CAD Models
C16005_STRADELLA-8-T1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
49.5mm x 49.5mm
Series
Lens Transparency
Diffused
Packaging
Bulk
Optical Pattern
Asymmetrical
Part Status
Active
For Use With/Related Manufacturer
Cree, Nichia, Osram, Samsung, Seoul
Type
Lens
Material
Acrylic
Color
Clear
Mounting Type
Screw
Number of LEDs
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1060,57900 Kč605,79 Kč
16045,76644 Kč7 322,63 Kč
64041,28797 Kč26 424,30 Kč
1 12039,86171 Kč44 645,12 Kč
2 08038,49266 Kč80 064,73 Kč
5 12036,83369 Kč188 588,49 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč