
XPGBWT-01-0000-00LE3 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00LE3TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00LE3CT-ND - Cut Tape (CT) XPGBWT-01-0000-00LE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00LE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 5000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 177 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 39,22900 Kč | 392,29 Kč |
| 50 | 38,11560 Kč | 1 905,78 Kč |
| 100 | 35,09980 Kč | 3 509,98 Kč |
| 200 | 31,92040 Kč | 6 384,08 Kč |
| 500 | 29,89678 Kč | 14 948,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,52926 Kč | 27 529,26 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |















