
XPGBWT-L1-R250-00F51 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-R250-00F51TR-ND - Tape & Reel (TR) XPGBWT-L1-R250-00F51CT-ND - Cut Tape (CT) XPGBWT-L1-R250-00F51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-R250-00F51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 50 | 26,35660 Kč | 1 317,83 Kč |
| 100 | 24,27370 Kč | 2 427,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,07476 Kč | 5 518,69 Kč |
| 500 | 20,67548 Kč | 10 337,74 Kč |
| 1 250 | 19,10818 Kč | 23 885,23 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |















