
C12480_MIRELLA-50-S-PIN | |
|---|---|
DigiKey Part Number | 711-1761-ND |
Manufacturer | |
Manufacturer Product Number | C12480_MIRELLA-50-S-PIN |
Description | REFLECTOR 1POS 49.9MM RND 24MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 7° ~ 22° Spot Round, 49.9mm Position Pins |
Datasheet | Datasheet |
Category | Optical Pattern Spot |
Manufacturer Ledil | For Use With/Related Manufacturer Bridgelux, Cree, Lumileds, Nichia, Osram, Samsung, Seoul |
Series | Viewing Angle 7° ~ 22° |
Packaging Tray | Mounting Type Position Pins |
Part Status Active | Base Product Number |
Style/Size Round, 49.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 66,24607 Kč | 1 854,89 Kč |
| Unit Price without VAT: | 66,24607 Kč |
|---|---|
| Unit Price with VAT: | 80,15774 Kč |






