
L1MX-407012V500000 | |
|---|---|
DigiKey Part Number | 1416-1983-2-ND - Tape & Reel (TR) 1416-1983-1-ND - Cut Tape (CT) 1416-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1MX-407012V500000 |
Description | LED LUXEON NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MX White, Neutral 4000K 5-Step MacAdam Ellipse 11.3V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 151 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1195lm (Typ) | Height - Seated (Max) 0.152" (3.87mm) |
Current - Test 700mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 144,38300 Kč | 1 443,83 Kč |
| 100 | 118,19020 Kč | 11 819,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,67144 Kč | 51 835,72 Kč |
| 1 000 | 100,07574 Kč | 100 075,74 Kč |
| 1 500 | 98,23649 Kč | 147 354,74 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |




























