
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 25mm x 25mm |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 75° ~ 85° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 98 | 42,21959 Kč | 4 137,52 Kč |
| 196 | 39,75102 Kč | 7 791,20 Kč |
| 588 | 36,58332 Kč | 21 510,99 Kč |
| 1 078 | 35,16145 Kč | 37 904,04 Kč |
| 2 058 | 33,85644 Kč | 69 676,55 Kč |
| 5 096 | 32,33855 Kč | 164 797,25 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |






