
LMZ9-SW57 | |
|---|---|
DigiKey Part Number | 1416-1422-2-ND - Tape & Reel (TR) 1416-1422-1-ND - Cut Tape (CT) 1416-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ9-SW57 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 5700K 12V 700mA 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 5700K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 980lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 177,20200 Kč | 1 772,02 Kč |
| 100 | 146,31620 Kč | 14 631,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,00164 Kč | 64 500,82 Kč |
| 1 000 | 124,76844 Kč | 124 768,44 Kč |
| 1 500 | 122,60214 Kč | 183 903,21 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |







