Lens With Holder Clear 41° Wide Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA16129_OLGA-W

DigiKey Part Number
711-1571-ND
Manufacturer
Manufacturer Product Number
CA16129_OLGA-W
Description
LENS CLEAR 41DEG WIDE ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 41° Wide Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Round with Flat Top
Series
Lens Size
32mm Dia
Packaging
Tray
Optical Pattern
Wide
Part Status
Active
Viewing Angle
41°
Type
Lens With Holder
Mounting Type
Adhesive Tape
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
6662,18273 Kč4 104,06 Kč
13258,60189 Kč7 735,45 Kč
52852,99133 Kč27 979,42 Kč
1 05650,81297 Kč53 658,50 Kč
2 04649,04798 Kč100 352,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč