
LMZ7-RW40 | |
|---|---|
DigiKey Part Number | 1416-1550-2-ND - Tape & Reel (TR) 1416-1550-1-ND - Cut Tape (CT) 1416-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ7-RW40 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Neutral 4000K 5.6V 1.4A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 4000K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 940lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 5.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 154,54500 Kč | 1 545,45 Kč |
| 100 | 126,84680 Kč | 12 684,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,37980 Kč | 52 189,90 Kč |
| 1 000 | 100,75953 Kč | 100 759,53 Kč |
| 1 500 | 98,90772 Kč | 148 361,58 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |







