
Category | Lens Size 37.7mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 45°, 48° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape, Screw |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 45 | 60,78222 Kč | 2 735,20 Kč |
| 135 | 55,12496 Kč | 7 441,87 Kč |
| 540 | 49,80293 Kč | 26 893,58 Kč |
| 1 035 | 47,85340 Kč | 49 528,27 Kč |
| 2 025 | 46,13875 Kč | 93 430,97 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |


