
C12516_RITA-WAS | |
|---|---|
DigiKey Part Number | 711-1767-ND |
Manufacturer | |
Manufacturer Product Number | C12516_RITA-WAS |
Description | REFLECTOR RECTANG 1 POS 31.9 + 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector Asymmetrical Rectangle, 31.9mm x 28.4mm Adhesive, Position Pins |
Datasheet | Datasheet |
Category | Style/Size Rectangle, 31.9mm x 28.4mm |
Manufacturer Ledil | Optical Pattern Asymmetrical |
Series | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Packaging Tray | Mounting Type Adhesive, Position Pins |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 40,71167 Kč | 2 442,70 Kč |
| Unit Price without VAT: | 40,71167 Kč |
|---|---|
| Unit Price with VAT: | 49,26112 Kč |







