
XTEAWT-00-0000-000000HE3 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000HE3TR-ND - Tape & Reel (TR) XTEAWT-00-0000-000000HE3CT-ND - Cut Tape (CT) XTEAWT-00-0000-000000HE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000HE3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 144 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 5000K | Height - Seated (Max) 0.100" (2.54mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Thermal Resistance of Package 5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 50 | 14,34160 Kč | 717,08 Kč |
| 100 | 13,20770 Kč | 1 320,77 Kč |
| 200 | 12,01085 Kč | 2 402,17 Kč |
| 500 | 11,98734 Kč | 5 993,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,28902 Kč | 10 289,02 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |














