
Category | Lens Style Square with Domed Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 52° ~ 81° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Seoul |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 60,16800 Kč | 601,68 Kč |
| 160 | 45,45588 Kč | 7 272,94 Kč |
| 640 | 41,00778 Kč | 26 244,98 Kč |
| 1 120 | 39,59119 Kč | 44 342,13 Kč |
| 2 080 | 38,23144 Kč | 79 521,40 Kč |
| 5 120 | 36,58372 Kč | 187 308,65 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |




