
CS15671_STRADA-IP-2X6-DWC-B | |
|---|---|
DigiKey Part Number | 711-1441-ND |
Manufacturer | |
Manufacturer Product Number | CS15671_STRADA-IP-2X6-DWC-B |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Screw |
Datasheet | Datasheet |
EDA/CAD Models | CS15671_STRADA-IP-2X6-DWC-B Models |
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 173mm x 71.4mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree, Philips |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 40 | 147,43750 Kč | 5 897,50 Kč |
| 120 | 135,84833 Kč | 16 301,80 Kč |
| 520 | 124,45354 Kč | 64 715,84 Kč |
| 1 000 | 120,53650 Kč | 120 536,50 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |




