
Category | Lens Style Square with Domed Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 125° x 126° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 160 | 45,76644 Kč | 7 322,63 Kč |
| 640 | 41,28797 Kč | 26 424,30 Kč |
| 1 120 | 39,86171 Kč | 44 645,12 Kč |
| 2 080 | 38,49266 Kč | 80 064,73 Kč |
| 5 120 | 36,83369 Kč | 188 588,49 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



