
L130-6570003000W21 | |
|---|---|
DigiKey Part Number | 1416-1489-2-ND - Tape & Reel (TR) 1416-1489-1-ND - Cut Tape (CT) 1416-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6570003000W21 |
Description | LED LUXEON COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Cool 6500K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-6570003000W21 Models |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 111lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,92550 Kč | 192,55 Kč |
| 500 | 1,53538 Kč | 767,69 Kč |
| 1 000 | 1,40603 Kč | 1 406,03 Kč |
| 2 000 | 1,29558 Kč | 2 591,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13994 Kč | 5 699,70 Kč |
| 10 000 | 1,06609 Kč | 10 660,90 Kč |
| 15 000 | 1,02816 Kč | 15 422,40 Kč |
| 25 000 | 0,98528 Kč | 24 632,00 Kč |
| 35 000 | 0,95975 Kč | 33 591,25 Kč |
| 50 000 | 0,93483 Kč | 46 741,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










