
Category | Lens Style Square with Domed Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 80° ~ 100° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Seoul |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 43,70663 Kč | 6 993,06 Kč |
| Unit Price without VAT: | 43,70663 Kč |
|---|---|
| Unit Price with VAT: | 52,88502 Kč |




