
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Square with Flat Top |
Series | Lens Size 25mm x 25mm |
Packaging Tray | For Use With/Related Manufacturer Lumileds |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Adhesive Tape |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 54,07000 Kč | 1 513,96 Kč |
| Unit Price without VAT: | 54,07000 Kč |
|---|---|
| Unit Price with VAT: | 65,42470 Kč |






