
GW P9LT31.EM-PSPU-XX51-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LT31.EM-PSPU-XX51-1-150-R18TR-ND - Tape & Reel (TR) 475-GWP9LT31.EM-PSPU-XX51-1-150-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LT31.EM-PSPU-XX51-1-150-R18 |
Description | LED DURIS S8 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 6500K 31V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 637lm (563lm ~ 710lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 31V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 4.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 100 | 26,49110 Kč | 2 649,11 Kč |
| 500 | 22,93654 Kč | 11 468,27 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |















