
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 50mm x 50mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive, Screw |
Number of LEDs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 76,58100 Kč | 765,81 Kč |
| 160 | 58,62088 Kč | 9 379,34 Kč |
| 640 | 53,20531 Kč | 34 051,40 Kč |
| 1 120 | 51,48162 Kč | 57 659,41 Kč |
| 2 080 | 49,82780 Kč | 103 641,82 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |



