
LSR1-04C32-3070-00 | |
|---|---|
DigiKey Part Number | LSR1-04C32-3070-00-ND |
Manufacturer | |
Manufacturer Product Number | LSR1-04C32-3070-00 |
Description | LED MOD XP-G3 WM WHT RECT 3000K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-G3 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 10.92V |
Packaging Tray | Lumens/Watt @ Current - Test 163 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 59.59mm L x 45.01mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Height 1.52mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 624lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 344,62046 Kč | 172 310,23 Kč |
| Unit Price without VAT: | 344,62046 Kč |
|---|---|
| Unit Price with VAT: | 416,99076 Kč |





